Part Details for ERZ-V10D271 by Panasonic Electronic Components
Overview of ERZ-V10D271 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V10D271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7208-ND
|
DigiKey | VARISTOR 270V 3.5KA DISC 10MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4610 In Stock |
|
$0.1353 / $0.5100 | Buy Now |
DISTI #
ERZ-V10D271
|
Avnet Americas | Var 175VAC/225VDC 3500A 270V Radial Bulk - Bulk (Alt: ERZ-V10D271) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1272 / $0.1386 | Buy Now |
DISTI #
667-ERZ-V10D271
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E08A271 RoHS: Compliant | 5630 |
|
$0.1440 / $0.4500 | Buy Now |
|
Future Electronics | Var 175VAC/225VDC 3500A 270V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1220 / $0.1360 | Buy Now |
|
Onlinecomponents.com | Var 175VAC/225VDC 3500A 270V Radial Bulk RoHS: Compliant |
5425 In Stock |
|
$0.1181 / $0.1328 | Buy Now |
DISTI #
61374684
|
Verical | Var 175VAC/225VDC 3500A 270V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2203 | Americas - 5000 |
|
$0.1567 / $0.1726 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 5630 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | 2400 |
|
$0.1540 / $0.7700 | Buy Now | |
|
Quest Components | 2080 |
|
$0.4388 / $1.7550 | Buy Now | |
DISTI #
ERZ-V10D271
|
TTI | Varistors NEW SMALLER VERSION 667-ERZ-E08A271 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 9650 In Stock |
|
$0.1230 / $0.2920 | Buy Now |
Part Details for ERZ-V10D271
ERZ-V10D271 CAD Models
ERZ-V10D271 Part Data Attributes
|
ERZ-V10D271
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V10D271
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |