Part Details for ERZ-V10D180 by Panasonic Electronic Components
Overview of ERZ-V10D180 by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V10D180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3104
|
Newark | Varistor, 18V, 1Ka, 36V, 10Mm Disc, Voltage Rating Vac:11V, Voltage Rating Vdc:14V, Product Range:Znr V Series, Clamping Voltage Vc Max:36V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:1Ka, Peak Energy (10/1000Us):2.6Jrohs Compliant: Yes |Panasonic ERZ-V10D180 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now |
DISTI #
P7298-ND
|
DigiKey | VARISTOR 18V 1KA DISC 10MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7090 In Stock |
|
$0.1474 / $0.4500 | Buy Now |
DISTI #
ERZ-V10D180
|
Avnet Americas | Var 11VAC/14VDC 1000A 18V Radial Bulk - Bulk (Alt: ERZ-V10D180) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 / $0.1554 | Buy Now |
DISTI #
667-ERZ-V10D180
|
Mouser Electronics | Varistors 18V 500A ZNR SUR ABSORBER 10MM RoHS: Compliant | 0 |
|
$0.1490 / $0.4500 | Order Now |
DISTI #
V36:1790_11360508
|
Arrow Electronics | Var 11VAC/14VDC 1000A 18V Radial Bulk RoHS: Compliant Min Qty: 465 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2435 | Americas - 721 |
|
$0.1490 / $0.2236 | Buy Now |
|
Future Electronics | Var 11VAC/14VDC 1000A 18V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1390 / $0.1540 | Buy Now |
|
Onlinecomponents.com | Var 11VAC/14VDC 1000A 18V Radial Bulk RoHS: Compliant |
12000 In Stock |
|
$0.1360 / $0.1719 | Buy Now |
DISTI #
82425998
|
Verical | Var 11VAC/14VDC 1000A 18V Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 10000 |
|
$0.1823 / $0.2235 | Buy Now |
DISTI #
85029257
|
Verical | Var 11VAC/14VDC 1000A 18V Radial Bulk RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 2435 | Americas - 721 |
|
$0.1490 / $0.2236 | Buy Now |
DISTI #
30714968
|
Verical | Var 11VAC/14VDC 1000A 18V Radial Bulk RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 279 |
|
$0.3413 / $0.4263 | Buy Now |
Part Details for ERZ-V10D180
ERZ-V10D180 CAD Models
ERZ-V10D180 Part Data Attributes
|
ERZ-V10D180
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V10D180
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |