Part Details for ERZ-V07D221 by Panasonic Electronic Components
Overview of ERZ-V07D221 by Panasonic Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V07D221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W2579
|
Newark | Varistor, 360V, 140Vac, 18Vdc, 5Mm Disc, Voltage Rating Vac:140V, Voltage Rating Vdc:180V, Product Range:V Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.75Ka, Varistor Voltage:220V Rohs Compliant: Yes |Panasonic ERZ-V07D221 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
DISTI #
P7189-ND
|
DigiKey | VARISTOR 220V 1.75KA DISC 7MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
846 In Stock |
|
$0.1025 / $0.3800 | Buy Now |
DISTI #
ERZ-V07D221
|
Avnet Americas | Var 140VAC/180VDC 1750A 220V Radial Bulk - Bulk (Alt: ERZ-V07D221) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0847 / $0.0923 | Buy Now |
DISTI #
667-ERZ-V07D221
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E05A221 RoHS: Compliant | 3000 |
|
$0.1000 / $0.3800 | Buy Now |
DISTI #
V36:1790_11360384
|
Arrow Electronics | Var 140VAC/180VDC 1750A 220V Radial Bulk RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2434 | Americas - 1530 |
|
$0.0978 / $0.1228 | Buy Now |
|
Future Electronics | Var 140VAC/180VDC 1750A 220V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0932 / $0.1090 | Buy Now |
|
Onlinecomponents.com | Var 140VAC/180VDC 1750A 220V Radial Bulk RoHS: Compliant |
5000 In Stock |
|
$0.0993 / $0.1347 | Buy Now |
DISTI #
76067187
|
Verical | Var 140VAC/180VDC 1750A 220V Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 5000 |
|
$0.1330 / $0.1751 | Buy Now |
DISTI #
85246022
|
Verical | Var 140VAC/180VDC 1750A 220V Radial Bulk RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 2434 | Americas - 1530 |
|
$0.0978 / $0.1228 | Buy Now |
DISTI #
69267328
|
Verical | Var 140VAC/180VDC 1750A 220V Radial Bulk RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2204 | Americas - 473 |
|
$0.2275 / $0.3413 | Buy Now |