Part Details for ERZ-V05D180CS by Panasonic Electronic Components
Overview of ERZ-V05D180CS by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V05D180CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-V05D180CS-ND
|
DigiKey | VARISTOR 18V 250A DISC 5MM Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1028 | Buy Now |
DISTI #
ERZ-V05D180CS
|
Avnet Americas | Var 11VAC/14VDC 250A 18V Radial Bulk - Bulk (Alt: ERZ-V05D180CS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.0572 | Buy Now |
DISTI #
667-ERZ-V05D180CS
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.0810 / $0.1030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0807 | Buy Now |
|
Onlinecomponents.com | Var 11VAC/14VDC 250A 18V Radial Bulk RoHS: Compliant | 0 |
|
$0.0772 / $0.0976 | Buy Now |
|
Master Electronics | Var 11VAC/14VDC 250A 18V Radial Bulk RoHS: Compliant | 0 |
|
$0.0772 / $0.0976 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 18V 250A 11VAC 14VDC THT | 0 |
|
$0.0899 / $0.1097 | RFQ |
Part Details for ERZ-V05D180CS
ERZ-V05D180CS CAD Models
ERZ-V05D180CS Part Data Attributes
|
ERZ-V05D180CS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V05D180CS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |