Part Details for ERZ-U22JP112B by Panasonic Electronic Components
Overview of ERZ-U22JP112B by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-U22JP112B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123628-ND
|
DigiKey | DELTATRANSIENT/SURGE ABSORBERS10 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$1,039.0400 | Buy Now |
DISTI #
ERZ-U22JP112B
|
Avnet Americas | Varistor Zinc Oxide 528VAC 2100pF 70A 1100V Flange Mount Bulk - Bulk (Alt: ERZ-U22JP112B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,032.1351 / $1,168.6511 | Buy Now |
DISTI #
667-ERZ-U22JP112B
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorb 104x284x141mm RoHS: Compliant | 0 |
|
$1,071.1600 | Order Now |
DISTI #
V99:2348_21680332
|
Arrow Electronics | Var 528VAC/25000A 1100V Bolt Down Solder Lug Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1844 | Americas - 1 |
|
$478.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1,075.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,072.2500 / $1,135.6100 | Buy Now |
DISTI #
31042880
|
Verical | Var 528VAC/25000A 1100V Bolt Down Solder Lug Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 1 |
|
$478.4400 | Buy Now |
DISTI #
C1S600604626015
|
Chip1Stop | Varistors RoHS: Compliant | 1 |
|
$542.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,072.2500 / $1,135.6100 | Buy Now |
Part Details for ERZ-U22JP112B
ERZ-U22JP112B CAD Models
ERZ-U22JP112B Part Data Attributes
|
ERZ-U22JP112B
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-U22JP112B
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |