Part Details for ERZ-U21JP132H by Panasonic Electronic Components
Overview of ERZ-U21JP132H by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-U21JP132H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123619-ND
|
DigiKey | DELTATRANSIENT/SURGE ABSORBERS10 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$659.9330 / $697.6700 | Buy Now |
DISTI #
ERZ-U21JP132H
|
Avnet Americas | Varistor Zinc Oxide 660VAC 1000pF 40A 1300V Flange Mount Bulk - Bulk (Alt: ERZ-U21JP132H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$702.1687 / $765.1527 | Buy Now |
DISTI #
667-ERZ-U21JP132H
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorb 104x233x141mm RoHS: Compliant | 0 |
|
$659.9300 / $697.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$703.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$693.3700 / $733.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$693.3700 / $733.2500 | Buy Now |