There are no models available for this part yet.
Overview of ERZ-E11A471S1 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZ-E11A471S1 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ1129
|
Newark | Varistor, Znr, 775V, Disc 13Mm, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:E11-S1 Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 13Mm, Peak Surge Current @ 8/20Μs:6Ka, Peak Energy (10/1000Us):175Jrohs Compliant: Yes |Panasonic ERZ-E11A471S1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2050 | Buy Now | |
DISTI #
10-ERZ-E11A471S1-ND
|
DigiKey | VARISTOR 470V 6KA DISC 13MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
680 In Stock |
|
$0.1844 / $0.7800 | Buy Now | |
DISTI #
ERZ-E11A471S1
|
Avnet Americas | Varistor Zinc Oxide 300VAC 385VDC 360pF 50A 470V Through Hole Bulk - Bulk (Alt: ERZ-E11A471S1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1742 / $0.1973 | Buy Now | |
DISTI #
667-ERZ-E11A471S1
|
Mouser Electronics | Varistors 470VDC 0.6W 1mA L/S=7.5mm Long LD RoHS: Compliant | 933 |
|
$0.1890 / $0.6000 | Buy Now | |
DISTI #
72321913
|
RS | Varistor, ZNR Surge Absorber, Type D, Long Lead, 1mA 470V, E11-S1 Series | Panasonic Electronic Components ERZ-E11A471S1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1990 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.1815 | Buy Now | ||
Onlinecomponents.com | ZNR Transient/Surge Absorbers - 470V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.1835 / $0.2790 | Buy Now | ||
DISTI #
ERZ-E11A471S1
|
TTI | Varistors 470VDC 0.6W 1mA L/S=7.5mm Long LD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1870 / $0.1990 | Buy Now | |
Master Electronics | ZNR Transient/Surge Absorbers - 470V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.1835 / $0.2790 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 13MM 470V 5KA 300VAC 385VDC THT | 0 |
|
$0.2922 / $0.3360 | RFQ |