-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X4447
|
Newark | Varistor, 130Vac, 170Vdc, 340V, Disc, Voltage Rating Vac:130V, Voltage Rating Vdc:170V, Product Range:E11 Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 13Mm, Peak Surge Current @ 8/20Μs:6Ka Rohs Compliant: Yes |Panasonic ERZ-E11A201 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
P16681-ND
|
DigiKey | VARISTOR 200V 6KA DISC 13MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2950 In Stock |
|
$0.1414 / $0.7200 | Buy Now |
DISTI #
ERZ-E11A201
|
Avnet Americas | Var 130VAC 170VDC 6000A 200V Thru-Hole Bulk - Bulk (Alt: ERZ-E11A201) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1277 / $0.1391 | Buy Now |
DISTI #
667-ERZ-E11A201
|
Mouser Electronics | Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber RoHS: Compliant | 221 |
|
$0.1380 / $0.5400 | Buy Now |
DISTI #
70300833
|
RS | Varistor, 200V, 6000A, Through Hole | Panasonic Electronic Components ERZ-E11A201 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.1280 | Buy Now |
|
Onlinecomponents.com | ZNR Transient/Surge Absorbers - 200V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant |
2500 In Stock |
|
$0.1314 / $0.3932 | Buy Now |
DISTI #
61211282
|
Verical | Var MOV 130VAC/170VDC 6000A 200V Radial Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 50 Date Code: 2202 | Americas - 2500 |
|
$0.4096 / $0.7346 | Buy Now |
|
Master Electronics | ZNR Transient/Surge Absorbers - 200V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant |
2500 In Stock |
|
$0.1314 / $0.3932 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 13MM 200V 1KA 130VAC 170VDC THT | 0 |
|
$0.1833 / $0.2108 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy