Part Details for ERZ-E10E621 by Panasonic Electronic Components
Overview of ERZ-E10E621 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E10E621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E10E621-ND
|
DigiKey | VARISTOR 620V 4.5KA DISC 12.50MM Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1496 | Buy Now |
DISTI #
ERZ-E10E621
|
Avnet Americas | ZNR MOV Transient,SurgeAbsorber,E Series - Tape and Reel (Alt: ERZ-E10E621) Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1199 / $0.1358 | Buy Now |
DISTI #
667-ERZ-E10E621
|
Mouser Electronics | Varistors 620volts 4500A 10mm Straight Leads T&R RoHS: Compliant | 0 |
|
$0.1320 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1330 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 620V @1mA - E10 Series - Straight Leads - Tape&Reel RoHS: Compliant | 0 |
|
$0.1263 / $0.1921 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 620V @1mA - E10 Series - Straight Leads - Tape&Reel RoHS: Compliant | 0 |
|
$0.1263 / $0.1921 | Buy Now |