Part Details for ERZ-E08B391CS by Panasonic Electronic Components
Overview of ERZ-E08B391CS by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E08B391CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E08B391CS-ND
|
DigiKey | VARISTOR 390V 3.5KA DISC 10.5MM Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1178 | Buy Now |
DISTI #
ERZ-E08B391CS
|
Avnet Americas | Var 250VAC 320VDC 3500A 390V Thru-Hole Bulk - Bulk (Alt: ERZ-E08B391CS) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1024 / $0.1116 | Buy Now |
DISTI #
667-ERZ-E08B391CS
|
Mouser Electronics | Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.1100 / $0.4300 | Order Now |
DISTI #
70300789
|
RS | Varistor, 390V, 35000A, Through Hole | Panasonic Electronic Components ERZ-E08B391CS RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.1027 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 390V @1mA - E8 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.0983 / $0.1481 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 390V @1mA - E8 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.0983 / $0.1481 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10.5MM 390V 3.5KA 250VAC 320VDC THT | 0 |
|
$0.1480 / $0.1702 | RFQ |
Part Details for ERZ-E08B391CS
ERZ-E08B391CS CAD Models
ERZ-E08B391CS Part Data Attributes
|
ERZ-E08B391CS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E08B391CS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |