There are no models available for this part yet.
Overview of ERZ-E08B201CS by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZ-E08B201CS by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-E08B201CS-ND
|
DigiKey | VARISTOR 200V 3.5KA DISC 10.5MM Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1077 | Buy Now | |
DISTI #
ERZ-E08B201CS
|
Avnet Americas | Var 130VAC 170VDC 3500A 200V Thru-Hole Bulk - Bulk (Alt: ERZ-E08B201CS) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0901 / $0.1020 | Buy Now | |
DISTI #
667-ERZ-E08B201CS
|
Mouser Electronics | Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0970 / $0.4000 | Order Now | |
DISTI #
70300759
|
RS | Varistor, 200V, 3500A, Through Hole | Panasonic Electronic Components ERZ-E08B201CS RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1660 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0939 | Buy Now | ||
Onlinecomponents.com | ZNR Transient Surge Absorber - 200V @1mA - E8 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.0899 / $0.1354 | Buy Now | ||
Master Electronics | ZNR Transient Surge Absorber - 200V @1mA - E8 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.0899 / $0.1354 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 10.5MM 200V 3.5KA 130VAC 170VDC THT | 0 |
|
$0.1392 / $0.1601 | RFQ |