There are no models available for this part yet.
Overview of ERZ-E08A241CS by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZ-E08A241CS by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-E08A241CS-ND
|
DigiKey | VARISTOR 240V 3.5KA DISC 10.5MM Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1095 | Buy Now | |
DISTI #
ERZ-E08A241CS
|
Avnet Americas | Var 150VAC 200VDC 3500A 240V Thru-Hole Bulk - Bulk (Alt: ERZ-E08A241CS) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0916 / $0.1038 | Buy Now | |
DISTI #
667-ERZ-E08A241CS
|
Mouser Electronics | Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0990 / $0.4000 | Order Now | |
DISTI #
70300766
|
RS | Varistor, 240V, 3500A, Through Hole | Panasonic Electronic Components ERZ-E08A241CS RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1660 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0955 | Buy Now | ||
Onlinecomponents.com | ZNR Transient Surge Absorber - 240V @1mA - E8 Series - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.0914 / $0.1377 | Buy Now | ||
Master Electronics | ZNR Transient Surge Absorber - 240V @1mA - E8 Series - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.0914 / $0.1377 | Buy Now |
CAD Models for ERZ-E08A241CS by Panasonic Electronic Components
Part Data Attributes for ERZ-E08A241CS by Panasonic Electronic Components
ERZ-E08A241CS
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERZ-E08A241CSPanasonic Electronic ComponentsVS
-