Part Details for ERZ-C40CK821B by Panasonic Electronic Components
Overview of ERZ-C40CK821B by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-C40CK821B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1610
|
Newark | Erzc Type Ck Ul Recognzd Dsk Znr Tabs Rohs Compliant: Yes |Panasonic ERZ-C40CK821B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $13.8500 | Buy Now |
DISTI #
P7178-ND
|
DigiKey | VARISTOR 820V 30KA DISC 40MM Min Qty: 200 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3641 | Buy Now |
DISTI #
ERZ-C40CK821B
|
Avnet Americas | - Bulk (Alt: ERZ-C40CK821B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$9.4264 / $10.6732 | Buy Now |
DISTI #
667-ERZ-C40CK821B
|
Mouser Electronics | Varistors 40MM 820V SURGE ABSORBER W/TAB RoHS: Compliant | 0 |
|
$10.7000 / $11.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7900 / $12.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.7900 / $12.9600 | Buy Now |
Part Details for ERZ-C40CK821B
ERZ-C40CK821B CAD Models
ERZ-C40CK821B Part Data Attributes
|
ERZ-C40CK821B
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-C40CK821B
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |