Part Details for ERZ-C20EK431Y by Panasonic Electronic Components
Overview of ERZ-C20EK431Y by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-C20EK431Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122213-ND
|
DigiKey | VARISTOR 430V 8KA MODULE Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$11.4922 / $15.2960 | Buy Now |
DISTI #
ERZ-C20EK431Y
|
Avnet Americas | ZNR Transient Surge Absorbers with UL C - Bulk (Alt: ERZ-C20EK431Y) Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8493 / $11.1521 | Buy Now |
DISTI #
667-ERZ-C20EK431Y
|
Mouser Electronics | Varistors 430V 8KA 48x42x14mm RoHS: Compliant | 0 |
|
$11.2000 / $16.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$10.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2300 / $12.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.2300 / $12.6500 | Buy Now |
Part Details for ERZ-C20EK431Y
ERZ-C20EK431Y CAD Models
ERZ-C20EK431Y Part Data Attributes
|
ERZ-C20EK431Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-C20EK431Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |