Part Details for ERZ-C20EK391Y by Panasonic Electronic Components
Results Overview of ERZ-C20EK391Y by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERZ-C20EK391Y Information
ERZ-C20EK391Y by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERZ-C20EK391Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122212-ND
|
DigiKey | VARISTOR 390V 8KA MODULE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$9.6185 / $17.8400 | Buy Now |
DISTI #
ERZ-C20EK391Y
|
Avnet Americas | ZNR Transient Surge Absorbers with UL C - Bulk (Alt: ERZ-C20EK391Y) Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4646 / $10.0956 | Buy Now |
DISTI #
667-ERZ-C20EK391Y
|
Mouser Electronics | Varistors 390V 8KA 48x42x14mm RoHS: Compliant | 0 |
|
$9.6100 / $17.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$10.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1100 / $12.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1100 / $12.4100 | Buy Now |