Part Details for ERZ-A20GK552 by Panasonic Electronic Components
Overview of ERZ-A20GK552 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-A20GK552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-A20GK552-ND
|
DigiKey | VARISTOR 5.5KV Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.5500 | Buy Now |
DISTI #
ERZ-A20GK552
|
Avnet Americas | ZNR Transient / Surge Absorbers - Bulk (Alt: ERZ-A20GK552) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$281.4086 / $318.6293 | Buy Now |
DISTI #
667-ERZ-A20GK552
|
Mouser Electronics | Varistors ZNR Transient /Surge Absorbers RoHS: Compliant | 4 |
|
$297.0000 / $315.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$293.1400 | Buy Now |
|
Onlinecomponents.com | Varistor - 5.5kV - ZNR Series. RoHS: Compliant |
4 In Stock |
|
$295.9000 / $318.7800 | Buy Now |
DISTI #
81016413
|
Verical | ERZ-A20GK552 Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 3 |
|
$384.6700 / $414.4140 | Buy Now |
|
Master Electronics | Varistor - 5.5kV - ZNR Series. RoHS: Compliant |
4 In Stock |
|
$295.9000 / $318.7800 | Buy Now |
Part Details for ERZ-A20GK552
ERZ-A20GK552 CAD Models
ERZ-A20GK552 Part Data Attributes
|
ERZ-A20GK552
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-A20GK552
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |