Part Details for ERX.44 P-M5X10-C1 by Elesa+Ganter
Overview of ERX.44 P-M5X10-C1 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERX.44 P-M5X10-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERX.44P-M5X10-C1
|
TME | Lever, adjustable, Thread len: 10mm, Lever length: 44mm, -30÷130°C Min Qty: 1 | 5 |
|
$1.6600 / $2.2000 | Buy Now |