There are no models available for this part yet.
Overview of ERX.30 B-M3-C2 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERX.30 B-M3-C2 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERX.30B-M3-C2
|
TME | Lever, adjustable, Thread len: 10mm, Lever length: 30mm, -30÷130°C Min Qty: 1 | 9 |
|
$1.6600 / $2.2000 | Buy Now |