Part Details for ERWV451LGC123MFK0M by Chemi-Con
Overview of ERWV451LGC123MFK0M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERWV451LGC123MFK0M
ERWV451LGC123MFK0M CAD Models
ERWV451LGC123MFK0M Part Data Attributes
|
ERWV451LGC123MFK0M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ERWV451LGC123MFK0M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 108 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 31500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST |
Alternate Parts for ERWV451LGC123MFK0M
This table gives cross-reference parts and alternative options found for ERWV451LGC123MFK0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERWV451LGC123MFK0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCGF5A2W123Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ERWV451LGC123MFK0M vs HCGF5A2W123Y |
ECOG2WP123F(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | ERWV451LGC123MFK0M vs ECOG2WP123F(F) |
HCGF6A2W123YF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ERWV451LGC123MFK0M vs HCGF6A2W123YF |
450LSU12000MM590X241 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ERWV451LGC123MFK0M vs 450LSU12000MM590X241 |
RWF450LGSN12000MBG19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN | Chemi-Con | ERWV451LGC123MFK0M vs RWF450LGSN12000MBG19 |
ECOG2WP123FN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 12000 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERWV451LGC123MFK0M vs ECOG2WP123FN |
EEGTA2W123J(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | ERWV451LGC123MFK0M vs EEGTA2W123J(F) |
B43310A5129M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT | TDK Epcos | ERWV451LGC123MFK0M vs B43310A5129M000 |
LQR2W123MSMJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT | Nichicon Corporation | ERWV451LGC123MFK0M vs LQR2W123MSMJ |
B43456A5129M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | ERWV451LGC123MFK0M vs B43456A5129M006 |