Part Details for ERWG451LGC682MEF5M by Chemi-Con
Results Overview of ERWG451LGC682MEF5M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERWG451LGC682MEF5M Information
ERWG451LGC682MEF5M by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ERWG451LGC682MEF5M
ERWG451LGC682MEF5M CAD Models
ERWG451LGC682MEF5M Part Data Attributes
|
ERWG451LGC682MEF5M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ERWG451LGC682MEF5M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 61.2 mA | |
Length | 155 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 20700 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for ERWG451LGC682MEF5M
This table gives cross-reference parts and alternative options found for ERWG451LGC682MEF5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERWG451LGC682MEF5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERWG451LGN682MEF5M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 6800uF | ERWG451LGC682MEF5M vs ERWG451LGN682MEF5M |
ERWF451LGN682MEF5M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 6800uF | ERWG451LGC682MEF5M vs ERWF451LGN682MEF5M |
ERWQ451LGB682MEF5M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 6800uF | ERWG451LGC682MEF5M vs ERWQ451LGB682MEF5M |
LNK2W682MSEHBN | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | ERWG451LGC682MEF5M vs LNK2W682MSEHBN |
ERWF451LGC682MEF5M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 6800uF | ERWG451LGC682MEF5M vs ERWF451LGC682MEF5M |
ERWQ451LGN682MEF5M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 6800uF | ERWG451LGC682MEF5M vs ERWQ451LGN682MEF5M |
ERWQ451LGC682MEF5M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | ERWG451LGC682MEF5M vs ERWQ451LGC682MEF5M |
ERWG451LGB682MEF5M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 6800uF | ERWG451LGC682MEF5M vs ERWG451LGB682MEF5M |
LNK2W682MSEH | Nichicon Corporation | $115.3467 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | ERWG451LGC682MEF5M vs LNK2W682MSEH |