ERWF401LGC182MC96M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1800uF

Overview of ERWF401LGC182MC96M by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for ERWF401LGC182MC96M by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Capacitor, Aluminum Electrolytic + Mtg Brkt - 1800uF 400V 20% (50 X 96mm) Screw Terminal 7000mA 5000h 85ÂC RoHS: Compliant 77 In Stock
  • 1 $39.2600
  • 5 $38.6700
  • 10 $38.0900
  • 13 $37.5200
  • 25 $29.2700
  • 37 $27.6900
  • 49 $27.1300
$27.1300 / $39.2600 Buy Now
DISTI # 51702995
Verical Cap Aluminum Lytic 1800uF 400V 20% (50 X 96mm) Screw Terminal 0.23 Ohm 7000mA 5000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1947 Americas - 74
  • 2 $49.2597
  • 5 $46.8727
  • 10 $45.3993
  • 13 $44.4237
  • 25 $34.6557
$34.6557 / $49.2597 Buy Now
Master Electronics Capacitor, Aluminum Electrolytic + Mtg Brkt - 1800uF 400V 20% (50 X 96mm) Screw Terminal 7000mA 5000h 85ÂC RoHS: Compliant 77 In Stock
  • 1 $39.2600
  • 5 $38.6700
  • 10 $38.0900
  • 13 $37.5200
  • 25 $29.2700
  • 37 $27.6900
  • 49 $27.1300
$27.1300 / $39.2600 Buy Now

CAD Models for ERWF401LGC182MC96M by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERWF401LGC182MC96M by United Chemi-Con Inc

ERWF401LGC182MC96M
United Chemi-Con Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50 mm
Dielectric Material
ALUMINUM
Length
96 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
6900 mA
Series
RWV
Want to compare parts?
  1. ERWF401LGC182MC96M
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1800uF
    VS

Related Parts for ERWF401LGC182MC96M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERWF401LGC182MC96M by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERWF401LGC182MC96M by United Chemi-Con Inc

  • Please alert me when ERWF401LGC182MC96M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERWF401LGC182MC96M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERWF401LGC182MC96M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERWF401LGC182MC96M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERWF401LGC182MC96M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERWF401LGC182MC96M by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: