Part Details for ERWF351LGC332MCD0M by United Chemi-Con Inc
Overview of ERWF351LGC332MCD0M by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for ERWF351LGC332MCD0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ERWF351C332MCD0M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 350 Volt RoHS: Compliant | 0 |
|
$21.5600 / $22.0400 | Order Now |
Part Details for ERWF351LGC332MCD0M
ERWF351LGC332MCD0M CAD Models
ERWF351LGC332MCD0M Part Data Attributes
|
ERWF351LGC332MCD0M
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ERWF351LGC332MCD0M
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM | |
Length | 130 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 10800 mA | |
Series | RWV |