Part Details for ERW07-120 by Fuji Electric Co Ltd
Overview of ERW07-120 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERW07-120
ERW07-120 CAD Models
ERW07-120 Part Data Attributes:
|
ERW07-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERW07-120
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |