ERV7433RJ6P
TE Connectivity
Description: Fixed Resistor, Wire Wound, 3W, 33ohm, 100V, 5% +/-Tol, 0,60ppm/Cel, 3822

Overview of ERV7433RJ6P by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERV7433RJ6P by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41-ERV7433RJ6P-ND
DigiKey ERV74 33R 5% 6MM BOOT Min Qty: 2000 Lead time: 25 Weeks Container: Box Temporarily Out of Stock
  • 2,000 $0.5700
$0.5700 Buy Now
Onlinecomponents.com ERV74 33R 5% 6MM BOOT RoHS: Compliant 0
  • 500 $0.8060
  • 1,000 $0.6050
  • 1,500 $0.5640
  • 2,000 $0.5530
$0.5530 / $0.8060 Buy Now
DISTI # 2176227-1
Avnet Abacus Resistor, 33 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 2176227-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics ERV74 33R 5% 6MM BOOT RoHS: Compliant 0
  • 500 $0.8060
  • 1,000 $0.6050
  • 1,500 $0.5640
  • 2,000 $0.5530
$0.5530 / $0.8060 Buy Now

CAD Models for ERV7433RJ6P by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERV7433RJ6P by TE Connectivity

ERV7433RJ6P
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
TE Connectivity
Construction
Cylindrical
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Height
19 mm
Package Length
9.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Package Width
5.6 mm
Packing Method
AMMO PACK
Physical Dimension
19mm x 9.7mm x 5.6mm
Rated Power Dissipation (P)
3 W
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Size Code
3822
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. ERV7433RJ6P
    TE Connectivity
    Fixed Resistor, Wire Wound, 3W, 33ohm, 100V, 5% +/-Tol, 0,60ppm/Cel, 3822
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERV7433RJ6P by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERV7433RJ6P by TE Connectivity

Select Manufacturer
Which Manufacturer of ERV7433RJ6P would you like to use for your alert(s)?
  • Please alert me when ERV7433RJ6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERV7433RJ6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERV7433RJ6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERV7433RJ6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERV7433RJ6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERV7433RJ6P by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: