Part Details for ERUC23-1R8K by TDK Corporation
Overview of ERUC23-1R8K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERUC23-1R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-ERUC23-1R8K
|
Mouser Electronics | Coupled Inductors 1.8uH 73A 0.82mOhm ERUC23 AEC-Q200 RoHS: Compliant | 542 |
|
$5.1700 / $8.3600 | Buy Now |
DISTI #
ERUC23-1R8K
|
TTI | Coupled Inductors 1.8uH 73A 0.82mOhm ERUC23 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$5.1700 | Buy Now |
Part Details for ERUC23-1R8K
ERUC23-1R8K CAD Models
ERUC23-1R8K Part Data Attributes
|
ERUC23-1R8K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ERUC23-1R8K
TDK Corporation
General Purpose Inductor, 1.8uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00082 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 26.8 mm | |
Package Style | SMT | |
Package Width | 13.8 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 33 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 7% | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |