Part Details for ERTD3REL8R0P by Panasonic Electronic Components
Overview of ERTD3REL8R0P by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERTD3REL8R0P
ERTD3REL8R0P CAD Models
ERTD3REL8R0P Part Data Attributes
|
ERTD3REL8R0P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERTD3REL8R0P
Panasonic Electronic Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | ERTD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 8 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3100 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 15% |
Alternate Parts for ERTD3REL8R0P
This table gives cross-reference parts and alternative options found for ERTD3REL8R0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERTD3REL8R0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERTD3FEL8R0S | RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERTD3REL8R0P vs ERTD3FEL8R0S |
ERTD3FEL8R0P | RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3REL8R0P vs ERTD3FEL8R0P |
ERTD3ZEL8R0P | RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3REL8R0P vs ERTD3ZEL8R0P |
ERTD3ZEL8R0S | RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3REL8R0P vs ERTD3ZEL8R0S |
ERTD3FEL8R0V | RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT | Panasonic Electronic Components | ERTD3REL8R0P vs ERTD3FEL8R0V |
ERTD3ZEL8R0T | RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3REL8R0P vs ERTD3ZEL8R0T |
ERTD3REL8R0T | RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3REL8R0P vs ERTD3REL8R0T |