Part Details for ERTD2A101C by EI Sensor Technologies
Overview of ERTD2A101C by EI Sensor Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERTD2A101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3262-ERTD2A101C-ND
|
DigiKey | SENSOR RTD 100OHM RADIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
Buy Now | |
DISTI #
71957454
|
RS | RTD Element, 100 ohm +/- 0.12%, +750 degC, ERTD Series | EI Sensor Technologies ERTD2A101C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$20.2500 / $21.7800 | Buy Now |
|
Onlinecomponents.com | RTD Element - 100 ohm (+/-) 0.06% - +750°C Max RoHS: Compliant | 0 |
|
$13.6500 / $20.4700 | Buy Now |