Part Details for ERT1DAFC_R1_00001 by PanJit Semiconductor
Overview of ERT1DAFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for ERT1DAFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ERT1DAFCR100001
|
Mouser Electronics | Rectifiers 200V,Super Fast Recovery Rectifiers,SMAF-C,1A RoHS: Compliant | 0 |
|
$0.0700 / $0.0990 | Order Now |
|
NAC | ER Function, SMD Line, SMAF-C Package, 7in. Package Size RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0630 / $0.0700 | Buy Now |
Part Details for ERT1DAFC_R1_00001
ERT1DAFC_R1_00001 CAD Models
ERT1DAFC_R1_00001 Part Data Attributes
|
ERT1DAFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ERT1DAFC_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ERT1DAFC_R1_00001
This table gives cross-reference parts and alternative options found for ERT1DAFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERT1DAFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1PD-E3/84A | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | Vishay Intertechnologies | ERT1DAFC_R1_00001 vs S1PD-E3/84A |
M3J | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | ERT1DAFC_R1_00001 vs M3J |
HS1DLR3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERT1DAFC_R1_00001 vs HS1DLR3G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | ERT1DAFC_R1_00001 vs BYV26A(Z) |
UF1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ERT1DAFC_R1_00001 vs UF1DLWH |
LL4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | TDK Corporation | ERT1DAFC_R1_00001 vs LL4003 |
SMD1200PL-TP | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | ERT1DAFC_R1_00001 vs SMD1200PL-TP |
ES1DF-TR3G | Rectifier Diode, | Taiwan Semiconductor | ERT1DAFC_R1_00001 vs ES1DF-TR3G |
ES1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERT1DAFC_R1_00001 vs ES1DALH |
S1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERT1DAFC_R1_00001 vs S1DALH |