Part Details for ERT.00.250.CTL by LEMO connectors
Overview of ERT.00.250.CTL by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERT.00.250.CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERT.00.250.CTL-ND
|
DigiKey | CONN NIMCAMAC RCPT STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$9.7658 / $16.1500 | Buy Now |
DISTI #
736-ERT00250CTL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE | 2 |
|
$10.5400 / $16.0000 | Buy Now |
DISTI #
000000000002604544
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE Min Qty: 1 | 0 |
|
$8.9600 / $12.3500 | Buy Now |
Part Details for ERT.00.250.CTL
ERT.00.250.CTL CAD Models
ERT.00.250.CTL Part Data Attributes
|
ERT.00.250.CTL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERT.00.250.CTL
LEMO connectors
RF Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1.5 GHz | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.25 |