-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3379
|
Newark | Ntc Thermistor, 100K, 0201, Zero Power Resistance At 25°C:100Kohm, Product Range:Ert-J Series, Thermistor Mounting:Smd, Beta Value (K):4300K, Thermistor Case Style:0201 [0603 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Panasonic ERT-JZER104G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
94AC3380
|
Newark | Ntc Thermistor, 100K, 0201, Zero Power Resistance At 25°C:100Kohm, Product Range:Ert-J Series, Thermistor Mounting:Smd, Beta Value (K):4300K, Thermistor Case Style:0201 [0603 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Panasonic ERT-JZER104G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
P124063CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14105 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
667-ERT-JZER104G
|
Mouser Electronics | NTC Thermistors 0201 100kOhms 2% NTC Thermistor RoHS: Compliant | 0 |
|
$0.0200 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0210 / $0.0316 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0210 / $0.0316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy