-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4317
|
Newark | Thermistor, Ntc, 4750K, 47 Kohm, Smd, Zero Power Resistance At 25°C:47Kohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):4750K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J1VV473J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now |
DISTI #
52W1260
|
Newark | Thermistor, Ntc, 4750K, 47 Kohm, Smd, Zero Power Resistance At 25°C:47Kohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):4750K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J1VV473J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
P10553CT-ND
|
DigiKey | THERMISTOR NTC 47KOHM 4700K 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5675 In Stock |
|
$0.0434 / $0.1400 | Buy Now |
DISTI #
ERT-J1VV473J
|
Avnet Americas | Thermistor NTC 47KOhm 5% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VV473J) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
667-ERT-J1VV473J
|
Mouser Electronics | NTC Thermistors 47KOhms 5% THERMISTOR NTC RoHS: Compliant | 4674 |
|
$0.0430 / $0.1400 | Buy Now |
DISTI #
V72:2272_11359322
|
Arrow Electronics | Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2309 Container: Cut Strips | Americas - 1900 |
|
$0.0414 / $0.1360 | Buy Now |
|
Future Electronics | ERT-J Series 47 kΩ 4700 K ±5 % 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0448 / $0.0498 | Buy Now |
|
Future Electronics | ERT-J Series 47 kΩ 4700 K ±5 % 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0448 / $0.0498 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R RoHS: Compliant |
22000 In Stock |
|
$0.0592 / $0.0706 | Buy Now |
DISTI #
ERT-J1VV473J
|
TTI | NTC Thermistors 47KOhms 5% THERMISTOR NTC pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy