-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1254
|
Newark | Multilayer Chip Ntc Thermistor Rohs Compliant: Yes |Panasonic ERT-J1VT332H RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 | Buy Now |
DISTI #
P124045CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3723 In Stock |
|
$0.0585 / $0.1600 | Buy Now |
DISTI #
ERT-J1VT332H
|
Avnet Americas | Thermistor NTC 3.3KOhm 3% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VT332H) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0522 | Buy Now |
DISTI #
667-ERT-J1VT332H
|
Mouser Electronics | NTC Thermistors Multilayer Chip NTC Thermister RoHS: Compliant | 0 |
|
$0.0580 / $0.1300 | Order Now |
DISTI #
V72:2272_11359313
|
Arrow Electronics | Thermistor NTC 3.3K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1749 Container: Cut Strips | Americas - 3975 |
|
$0.0225 / $0.0255 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0515 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 3.3K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant | 0 |
|
$0.0460 / $0.0545 | Buy Now |
DISTI #
30559149
|
Verical | Thermistor NTC 3.3K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 1749 | Americas - 3975 |
|
$0.0225 / $0.0236 | Buy Now |
|
Master Electronics | Thermistor NTC 3.3K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant | 0 |
|
$0.0460 / $0.0545 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 0603 3.3K ±3% 4500K 2% SMT | 0 |
|
$0.0799 / $0.0975 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy