-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1251
|
Newark | Multilayer Chip Ntc Thermister Rohs Compliant: Yes |Panasonic ERT-J1VT222J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 | Buy Now |
DISTI #
P10540CT-ND
|
DigiKey | THERM NTC 2.2KOHM 4500K 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$0.0434 / $0.1800 | Buy Now |
DISTI #
ERT-J1VT222J
|
Avnet Americas | Thermistor NTC 2.2KOhm 5% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VT222J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
667-ERT-J1VT222J
|
Mouser Electronics | NTC Thermistors 2.2KOhms 5% THERMISTOR NTC RoHS: Compliant | 269 |
|
$0.0440 / $0.1300 | Buy Now |
DISTI #
V72:2272_11359310
|
Arrow Electronics | Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1651 Container: Cut Strips | Americas - 236 |
|
$0.0044 / $0.0072 | Buy Now |
|
Future Electronics | ERT-J Series 2.2 KOhm 4401 to 4500 K ±5% 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0448 / $0.0498 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant | 0 |
|
$0.0429 / $0.0514 | Buy Now |
|
Bristol Electronics | 6710 |
|
RFQ | ||
DISTI #
ERT-J1VT222J
|
TTI | NTC Thermistors 2.2KOhms 5% THERMISTOR NTC pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1600 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy