-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10538CT-ND
|
DigiKey | THERM NTC 1.5KOHM 4500K 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82169 In Stock |
|
$0.0709 / $0.2200 | Buy Now |
DISTI #
ERT-J1VT152J
|
Avnet Americas | Thermistor NTC 1.5KOhm 5% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VT152J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
667-ERT-J1VT152J
|
Mouser Electronics | NTC Thermistors 1.5KOhms 5% THERMISTOR NTC RoHS: Compliant | 7376 |
|
$0.0530 / $0.1600 | Buy Now |
|
Future Electronics | THERMISTOR NTC 1.5K OHM 5% 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0500 / $0.0557 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 1.5K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant |
4000 In Stock |
|
$0.0703 / $0.0849 | Buy Now |
|
Bristol Electronics | 3900 |
|
RFQ | ||
DISTI #
ERT-J1VT152J
|
TTI | NTC Thermistors 1.5KOhms 5% THERMISTOR NTC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0510 / $0.0620 | Buy Now |
|
Master Electronics | Thermistor NTC 1.5K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant |
4000 In Stock |
|
$0.0703 / $0.0849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy