-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4309
|
Newark | Thermistor, Ntc, 4300K, 22 Kohm, Smd, Thermistor Type:Chip, Resistance (25°C):22Kohm, Product Range:Ertj Series, B-Constant:4300K, B-Constant Tolerance:± 2%, Probe Material:-, Lead Length:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERT-J1VR223J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now |
DISTI #
52W1231
|
Newark | Thermistor, Ntc, 4300K, 22 Kohm, Smd, Thermistor Type:Chip, Resistance (25°C):22Kohm, Product Range:Ertj Series, B-Constant:4300K, B-Constant Tolerance:± 2%, Probe Material:-, Lead Length:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERT-J1VR223J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
P10549CT-ND
|
DigiKey | THERMISTOR NTC 22KOHM 4250K 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18633 In Stock |
|
$0.0429 / $0.1500 | Buy Now |
DISTI #
ERT-J1VR223J
|
Avnet Americas | Thermistor NTC 22KOhm 5% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VR223J) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 / $0.0468 | Buy Now |
DISTI #
667-ERT-J1VR223J
|
Mouser Electronics | NTC Thermistors 22KOhms 5% THERMISTOR NTC RoHS: Compliant | 272500 |
|
$0.0440 / $0.1400 | Buy Now |
DISTI #
V72:2272_11359286
|
Arrow Electronics | Thermistor NTC 22K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2326 Container: Cut Strips | Americas - 540 |
|
$0.0429 | Buy Now |
|
Future Electronics | ERTJ Series 0603 22 KOhm 5% 100mW 4300K SMD NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0456 / $0.0489 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 22K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R RoHS: Compliant |
12000 In Stock |
|
$0.0416 / $0.0545 | Buy Now |
DISTI #
63061451
|
Verical | Thermistor NTC 22K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2226 | Americas - 12000 |
|
$0.0558 / $0.0709 | Buy Now |
DISTI #
69675110
|
Verical | Thermistor NTC 22K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2326 | Americas - 540 |
|
$0.0429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy