-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4304
|
Newark | Thermistor, Ntc, 3435K, 10 Kohm, Smd, Resistance (25°C):10Kohm, Product Range:Ertj Series, B-Constant:3435K, Probe Material:-, Lead Length:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Qualification:- Rohs Compliant: Yes |Panasonic ERT-J1VG103HA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
52W1224
|
Newark | Thermistor, Ntc, 3435K, 10 Kohm, Smd, Resistance (25°C):10Kohm, Product Range:Ertj Series, B-Constant:3435K, Probe Material:-, Lead Length:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Qualification:- Rohs Compliant: Yes |Panasonic ERT-J1VG103HA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
P12013CT-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
570 In Stock |
|
$0.0432 / $0.1600 | Buy Now |
DISTI #
ERT-J1VG103HA
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VG103HA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0522 | Buy Now |
DISTI #
667-ERT-J1VG103HA
|
Mouser Electronics | NTC Thermistors 10KOhms 3% THERMISTOR NTC RoHS: Compliant | 3975 |
|
$0.0480 / $0.1400 | Buy Now |
DISTI #
V72:2272_11359277
|
Arrow Electronics | Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1646 Container: Cut Strips | Americas - 80 |
|
$0.0160 / $0.0800 | Buy Now |
|
Future Electronics | ERT Series 10 kOhms 3 % SMD NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0509 / $0.0543 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R RoHS: Compliant | 0 |
|
$0.0460 / $0.0545 | Buy Now |
DISTI #
25802516
|
Verical | Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1646 | Americas - 80 |
|
$0.0160 | Buy Now |
DISTI #
ERT-J1VG103HA
|
TTI | NTC Thermistors 10KOhms 3% THERMISTOR NTC pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy