-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122078CT-ND
|
DigiKey | THERM NTC 470KOHM 4700K 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8252 In Stock |
|
$0.0617 / $0.2100 | Buy Now |
DISTI #
ERT-J0EV474JM
|
Avnet Americas | Thermistor NTC 470k Ohm ±5% 2-Pin 0402 T/R - Tape and Reel (Alt: ERT-J0EV474JM) Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0667 | Buy Now |
DISTI #
667-ERT-J0EV474JM
|
Mouser Electronics | NTC Thermistors 0402 470Kohm +/-5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0570 / $0.1600 | Order Now |
|
Future Electronics | NTC Thermistors 0402 470Kohm +/-5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0650 / $0.0672 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0619 / $0.0943 | Buy Now |
DISTI #
C1S600604464433
|
Chip1Stop | NTC thermistor RoHS: Not Compliant | 3301 |
|
$0.0123 / $0.0125 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0619 / $0.0943 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 0402 470K ±5% 4700K 1% AEC-Q200 SMT | 0 |
|
$0.1004 / $0.1155 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy