-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2782
|
Newark | Ntc Thermistors For Aoutomotive Devices Rohs Compliant: Yes |Panasonic ERT-J0ER104GM RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0840 | Buy Now |
DISTI #
P19108CT-ND
|
DigiKey | THERM NTC 100KOHM 4250K 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9658 In Stock |
|
$0.0681 / $0.2000 | Buy Now |
DISTI #
ERT-J0ER104GM
|
Avnet Americas | Thermistor NTC 100000Ohm ±2% 2-Pin 0402 T/R - Tape and Reel (Alt: ERT-J0ER104GM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0584 / $0.0661 | Buy Now |
DISTI #
667-ERT-J0ER104GM
|
Mouser Electronics | NTC Thermistors 0402 R25 100Kohms 2% B(25/50) 4250K+/-1% RoHS: Compliant | 0 |
|
$0.0690 / $0.2000 | Order Now |
DISTI #
V79:2366_26351279
|
Arrow Electronics | Thermistor NTC 100K Ohm 2% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R Automotive RoHS: Compliant Min Qty: 2203 Package Multiple: 1 Date Code: 1613 | Americas - 10000 |
|
$0.0454 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0702 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0605 / $0.0692 | Buy Now |
DISTI #
60315076
|
Verical | Thermistor NTC 100K Ohm 2% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R Automotive RoHS: Compliant Min Qty: 2203 Package Multiple: 1 Date Code: 1613 | Americas - 10000 |
|
$0.0454 | Buy Now |
DISTI #
ERT-J0ER104GM
|
TTI | NTC Thermistors 0402 R25 100Kohms 2% B(25/50) 4250K+/-1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0680 | Buy Now |
DISTI #
C1S600604375829
|
Chip1Stop | NTC thermistor RoHS: Compliant | 10000 |
|
$0.0469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy