-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4283
|
Newark | Thermistor, Ntc, 2750K, 100 Ohm, Smd, Resistance (25°C):100Ohm, Product Range:Ertj Series, B-Constant:2750K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Panasonic ERT-J0EA101H RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
52W1155
|
Newark | Thermistor, Ntc, 2750K, 100 Ohm, Smd, Resistance (25°C):100Ohm, Product Range:Ertj Series, B-Constant:2750K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Panasonic ERT-J0EA101H RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
P123963CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6735 In Stock |
|
$0.0322 / $0.1000 | Buy Now |
DISTI #
ERT-J0EA101H
|
Avnet Americas | Thermistor NTC 100Ohm 3% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERT-J0EA101H) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0346 | Buy Now |
DISTI #
667-ERT-J0EA101H
|
Mouser Electronics | NTC Thermistors Multilayer Chip NTC Thermister RoHS: Compliant | 9297 |
|
$0.0320 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0342 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 100 Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 2750K T/R RoHS: Compliant | 0 |
|
$0.0305 / $0.0362 | Buy Now |
DISTI #
ERT-J0EA101H
|
TTI | NTC Thermistors Multilayer Chip NTC Thermister RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0297 / $0.0335 | Buy Now |
DISTI #
C1S600604605216
|
Chip1Stop | NTC thermistor RoHS: Compliant pbFree: No | 3092 |
|
$0.0317 | Buy Now |
|
Master Electronics | Thermistor NTC 100 Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 2750K T/R RoHS: Compliant | 0 |
|
$0.0305 / $0.0362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy