Part Details for ERS3280N005N25W by NetPower Technologies Inc
Results Overview of ERS3280N005N25W by NetPower Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERS3280N005N25W Information
ERS3280N005N25W by NetPower Technologies Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ERS3280N005N25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2392-ERS3280N005N25W-ND
|
DigiKey | DC DC CONVERTER 28V 140W Min Qty: 2 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
28 In Stock |
|
$89.1000 | Buy Now |