Part Details for ERS1KM681L35OT by Aihua Technology Group Co Ltd
Overview of ERS1KM681L35OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERS1KM681L35OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4350 | Buy Now |
|
CHIPMALL.COM LIMITED | 680uF 100V 20% Plugin,D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | 221 |
|
$0.4079 / $0.4290 | Buy Now |