Part Details for ERS1BM102L30OT by Aihua Technology Group Co Ltd
Overview of ERS1BM102L30OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERS1BM102L30OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3680 | Buy Now |
DISTI #
ERS1BM102L30OT
|
TME | Capacitor: electrolytic, THT, 1000uF, 80VDC, Ø16x30mm, ±20%, 10000h Min Qty: 2000 | 0 |
|
$0.3380 | RFQ |