-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5172-ND
|
DigiKey | AC/DC CONVERTER 12V 360W Min Qty: 1 Lead time: 12 Weeks Container: Box |
237 In Stock |
|
$49.8436 / $54.8300 | Buy Now |
DISTI #
ERPF-400-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ERPF-400-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.0000 / $52.1000 | Buy Now |
DISTI #
709-ERPF-400-12
|
Mouser Electronics | Switching Power Supplies 360W 12V 30A Sign Panel PwrSupply RoHS: Compliant | 227 |
|
$52.8000 / $58.0800 | Buy Now |
DISTI #
71269208
|
RS | Power Supply, AC-DC, Enclosed, 360W, 12V@30A, 180-264VAC In, 254-370VDC In | MEAN WELL ERPF-400-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$52.3600 / $54.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 30A 360W 9-Pin RoHS: Compliant |
108 In Stock |
|
$46.0000 / $52.1000 | Buy Now |
DISTI #
80325546
|
Verical | AC/DC Power Supply Single-OUT 12V 30A 360W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 104 |
|
$58.4576 / $65.3701 | Buy Now |
DISTI #
80552994
|
Verical | AC/DC Power Supply Single-OUT 12V 30A 360W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$61.7714 / $64.5373 | Buy Now |
DISTI #
ERPF-400-12
|
TME | Power supply: switched-mode, LED, 360W, 12VDC, 30A, 90÷264VAC, 89% Min Qty: 1 | 21 |
|
$46.0000 / $52.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 24 |
|
$66.7655 / $71.3259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERPF-400-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ERPF-400-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |