Part Details for ERP-350-48 by Mean Well
Overview of ERP-350-48 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERP-350-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1742-ND
|
DigiKey | AC/DC CONVERTER 48V 350W Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$43.0260 / $47.3300 | Buy Now |
DISTI #
ERP-350-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ERP-350-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$39.8000 / $45.0000 | Buy Now |
DISTI #
709-ERP350-48
|
Mouser Electronics | Switching Power Supplies 350.4W 48V 7.3A 180- 264Vac Enclosed RoHS: Compliant | 2 |
|
$45.5800 / $50.1400 | Buy Now |
DISTI #
70377378
|
RS | Power Supply, AC-DC,48V,7.3A,200-264V In, Enclosed, Panel Mount,350W, ERP-350 Series | MEAN WELL ERP-350-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$50.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.7800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@7.3A - 350.4W RoHS: Compliant |
7 In Stock |
|
$39.8000 / $45.0000 | Buy Now |
DISTI #
69198207
|
Verical | AC/DC Power Supply Single-OUT 48V 7.3A 350.4W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1903 | Americas - 6 |
|
$59.2105 | Buy Now |
DISTI #
000000000005175750
|
Sager | Switching Power Supplies 350.4W 48V 7.3A 180- 264Vac Enclosed Min Qty: 1 | 8 |
|
$39.8200 / $45.0300 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@7.3A - 350.4W RoHS: Compliant |
7 In Stock |
|
$39.8000 / $45.0000 | Buy Now |
|
Neutron USA | Switching Power Supplies 350.4W 48V 7.3A 180-264Vac | 37 |
|
$160.9500 | Buy Now |
Part Details for ERP-350-48
ERP-350-48 CAD Models
ERP-350-48 Part Data Attributes
|
ERP-350-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ERP-350-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EAC, CQC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 7.3 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350.4 W | |
Trim/Adjustable Output | YES |