Part Details for EROS2THF6801 by Panasonic Electronic Components
Overview of EROS2THF6801 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EROS2THF6801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.25 W, 0.5, 1 %, 50 ppm, 10 ohm - 1000000 ohm, THROUGH HOLE MOUNT | 1480 |
|
Buy Now | |
|
Quest Components | RESISTOR, METAL FILM, 0.25 W, 0.5, 1 %, 50 ppm, 10 ohm - 1000000 ohm, THROUGH HOLE MOUNT (Also Known As: ERO-S2THF6801) | 1480 |
|
Buy Now | |
|
Avnet Abacus | RES AX 6K8 1% 0.25W 50PPM RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EROS2THF6801
EROS2THF6801 CAD Models
EROS2THF6801 Part Data Attributes
|
EROS2THF6801
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EROS2THF6801
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Metal Film | |
JESD-609 Code | e3 | |
Manufacturer Series | EROS2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | SMT | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ERO | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for EROS2THF6801
This table gives cross-reference parts and alternative options found for EROS2THF6801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EROS2THF6801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EROS2CHF6801 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | EROS2THF6801 vs EROS2CHF6801 |
EROS2PHF6801 | Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | EROS2THF6801 vs EROS2PHF6801 |