Part Details for EROS2PHF1180 by Panasonic Electronic Components
Overview of EROS2PHF1180 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EROS2PHF1180
EROS2PHF1180 CAD Models
EROS2PHF1180 Part Data Attributes
|
EROS2PHF1180
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EROS2PHF1180
Panasonic Electronic Components
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | EROS2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for EROS2PHF1180
This table gives cross-reference parts and alternative options found for EROS2PHF1180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EROS2PHF1180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EROS2THF1180 | Panasonic Electronic Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED | EROS2PHF1180 vs EROS2THF1180 |
EROS2CHF1180 | Panasonic Electronic Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED | EROS2PHF1180 vs EROS2CHF1180 |