Part Details for EROP7SA by Apex Tool Group LLC
Overview of EROP7SA by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EROP7SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EROP7SA-ND
|
DigiKey | TWEEZER POINTED MICRO 4.50" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
582 In Stock |
|
$5.8000 | Buy Now |
DISTI #
578-EROP7SA
|
Mouser Electronics | Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Curved | 132 |
|
$5.8000 | Buy Now |