-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6285
|
Newark | 3300Pfv |Kemet ERO610T332MQC0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3490 | Buy Now |
DISTI #
399-ERO610T332MQC0-ND
|
DigiKey | CAP CER RAD DISC SAFETY Min Qty: 10000 Lead time: 83 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2931 | Buy Now |
DISTI #
ERO610T332MQC0
|
Avnet Americas | Ceramic Suppression Capacitor, 3300 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: ERO610T332MQC0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ERO610T332MQC0
|
Avnet Abacus | Ceramic Suppression Capacitor, 3300 pF, � 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded (Alt: ERO610T332MQC0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERO610T332MQC0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERO610T332MQC0
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for ERO610T332MQC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO610T332MQC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERO610T332MCRB | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERO610T332MCRB |
ERK610Z332MCJG | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERK610Z332MCJG |
ERK610Z332MYBR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERK610Z332MYBR |
ERO610T332MQCR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERO610T332MQCR |
ERO610T332MCFG | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERO610T332MCFG |
ERK610Z332MQC0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERK610Z332MQC0 |
ERO610T332MYBR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERO610T332MYBR |
ERK610Z332MBRE | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERK610Z332MBRE |
ERK610Z332MCLB | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERK610Z332MCLB |
ERK610Z332MQD0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T332MQC0 vs ERK610Z332MQD0 |