Part Details for ERO610T222MDRT by KEMET Corporation
Overview of ERO610T222MDRT by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERO610T222MDRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERO610T222MDRT
|
Avnet Americas | Ceramic Capacitor Disc 0.0022uF 20% 440VAC/250VAC 2-Pin Radial Leaded - Tape and Reel (Alt: ERO610T222MDRT) RoHS: Compliant Min Qty: 10400 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
Part Details for ERO610T222MDRT
ERO610T222MDRT CAD Models
ERO610T222MDRT Part Data Attributes
|
ERO610T222MDRT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERO610T222MDRT
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN, CSA, UL, VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for ERO610T222MDRT
This table gives cross-reference parts and alternative options found for ERO610T222MDRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO610T222MDRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYO222MCMCB0KR | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | ERO610T222MDRT vs WYO222MCMCB0KR |
ERO610T222MERY | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T222MDRT vs ERO610T222MERY |
WYO222MCMBRCKR | CAP,CERAMIC,2.2NF,20% -TOL,20% +TOL | Vishay Dale | ERO610T222MDRT vs WYO222MCMBRCKR |
ERO610T222MCRC | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T222MDRT vs ERO610T222MCRC |
ERO610T222MTF0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T222MDRT vs ERO610T222MTF0 |
WYO222MCMQA0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERO610T222MDRT vs WYO222MCMQA0KR |
ERO610T222MBLE | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T222MDRT vs ERO610T222MBLE |
ERO610T222MCRE | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T222MDRT vs ERO610T222MCRE |
ERO610T222MQE0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T222MDRT vs ERO610T222MQE0 |
WYO222MCMCRBKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERO610T222MDRT vs WYO222MCMCRBKR |