There are no models available for this part yet.
Overview of ERO610RK4470MCRA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERO610RK4470MCRA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC6277
|
Newark | 4700Pfv |Kemet ERO610RK4470MCRA RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4270 / $0.5550 | Buy Now |
CAD Models for ERO610RK4470MCRA by KEMET Corporation
Part Data Attributes for ERO610RK4470MCRA by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 4718
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Additional Feature
|
SAFETY CLASS X1/Y2
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
12 mm
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
RADIAL
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
440 V
|
Reference Standard
|
CAN; CSA; ENEC; UL; VDE
|
Size Code
|
4718
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for ERO610RK4470MCRA
This table gives cross-reference parts and alternative options found for ERO610RK4470MCRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO610RK4470MCRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERO610RK4470MCF0 | CAPACITOR, CERAMIC, K4000, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | ERO610RK4470MCRA vs ERO610RK4470MCF0 |
ERO610RK4470MCLA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 4718, | KEMET Corporation | ERO610RK4470MCRA vs ERO610RK4470MCLA |
Related Parts for ERO610RK4470MCRA
-
B32922C3474K000Fixed Capacitors
-
CRCW06031K78FKEAFixed Resistors
-
1N4148WS-G3-08Rectifier Diodes
-
BSC016N06NSATMA1Power Field-Effect Transistors
-
TR3D336M025C0300Tantalum Capacitors
-
TPS561208DDCRSwitching Regulator or Controllers
-
VKP472MCQERZKRCeramic Capacitors
-
S14K300Non-linear Resistors
-
B72214S0301K101Varistor